Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD023A221JAB2A | |
|---|---|
DigiKey Part Number | LD023A221JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD023A221JAB2A |
Description | CAP CER 220PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023A221JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD025A221FAB2A | KYOCERA AVX | 0 | LD025A221FAB2A-ND | ¥39.77200 | Upgrade |
| LD025A221GAB2A | KYOCERA AVX | 0 | LD025A221GAB2A-ND | ¥38.10000 | Upgrade |
| LD025A221JAB2A | KYOCERA AVX | 1,260 | 478-LD025A221JAB2ACT-ND | ¥101.00000 | Upgrade |
| C0402C221G3GALTU | KEMET | 0 | 399-C0402C221G3GALTUTR-ND | ¥68.05970 | Upgrade |
| C0402C221J5GALTU | KEMET | 0 | 399-C0402C221J5GALTUTR-ND | ¥20.15930 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥24.62990 | ¥246,299 |
| Unit Price without JCT: | ¥24.62990 |
|---|---|
| Unit Price with JCT: | ¥27.09289 |



