Parametric Equivalent

L2L1ZC104MAB1A | |
|---|---|
DigiKey Part Number | 478-L2L1ZC104MAB1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L2L1ZC104MAB1A |
Description | CAP CER 0.1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 8 Array 10 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L2L1ZC104MAB1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 8 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥498.02825 | ¥1,992,113 |
| Unit Price without JCT: | ¥498.02825 |
|---|---|
| Unit Price with JCT: | ¥547.83108 |

