
L08056R8DEWTR | |
---|---|
DigiKey Part Number | L08056R8DEWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L08056R8DEWTR |
Description | FIXED IND 6.8NH 750MA 110MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Thin Film Inductor 750 mA 110mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08056R8DEWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 43 @ 450MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥88.98500 | ¥266,955 |
Unit Price without JCT: | ¥88.98500 |
---|---|
Unit Price with JCT: | ¥97.88350 |