LC EMI Filter Order Low Pass Channel C = 65pF 100 mA 1206 (3216 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNA32100-W3

DigiKey Part Number
478-KNA32100-W3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KNA32100-W3
Description
FILTER LC 65PF 100MHZ SMD
Customer Reference
Detailed Description
LC EMI Filter Order Low Pass Channel C = 65pF 100 mA 1206 (3216 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
-
Technology
LC
Center / Cutoff Frequency
100MHz (Cutoff)
Attenuation Value
20dB @ 450MHz ~ 950MHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
C = 65pF
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Array, 10 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.