New Product
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E3R0BH

DigiKey Part Number
478-KGU03ACG1E3R0BHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E3R0BHCT-ND - Cut Tape (CT)
478-KGU03ACG1E3R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E3R0BH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.30000¥113
50¥7.88000¥394
100¥6.83000¥683
500¥5.05800¥2,529
1,000¥4.51400¥4,514
2,500¥3.94040¥9,851
5,000¥3.59600¥17,980
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.17140¥47,571
30,000¥2.96363¥88,909
45,000¥2.85964¥128,684
75,000¥2.74445¥205,834
105,000¥2.67710¥281,096
150,000¥2.61233¥391,850
180,000¥2.58164¥464,695
360,000¥2.47828¥892,181
375,000¥2.47279¥927,296
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000