New Product
1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E1R8AH

DigiKey Part Number
478-KGU03ACG1E1R8AHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E1R8AHCT-ND - Cut Tape (CT)
478-KGU03ACG1E1R8AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E1R8AH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.10000¥111
50¥7.72000¥386
100¥6.66000¥666
500¥4.93600¥2,468
1,000¥4.40100¥4,401
2,500¥3.83960¥9,599
5,000¥3.50220¥17,511
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.08607¥46,291
30,000¥2.88250¥86,475
45,000¥2.78058¥125,126
75,000¥2.66769¥200,077
105,000¥2.60170¥273,178
150,000¥2.53822¥380,733
180,000¥2.50814¥451,465
360,000¥2.40686¥866,470
375,000¥2.40148¥900,555
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000