New Product
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E1R0BH

DigiKey Part Number
478-KGU03ACG1E1R0BHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E1R0BHCT-ND - Cut Tape (CT)
478-KGU03ACG1E1R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E1R0BH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.50000¥125
50¥8.70000¥435
100¥7.54000¥754
500¥5.62400¥2,812
1,000¥5.02900¥5,029
2,500¥4.40520¥11,013
5,000¥4.02940¥20,147
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.56620¥53,493
30,000¥3.33967¥100,190
45,000¥3.22629¥145,183
75,000¥3.10060¥232,545
105,000¥3.02712¥317,848
150,000¥2.95645¥443,467
180,000¥2.92297¥526,135
360,000¥2.81023¥1,011,683
375,000¥2.80423¥1,051,586
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000