


KGU02ACG1C150JH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C150JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C150JHCT-ND - Cut Tape (CT) 478-KGU02ACG1C150JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C150JH |
Description | CAP CER 15PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C150JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.60000 | ¥76 |
| 50 | ¥5.22000 | ¥261 |
| 100 | ¥4.49000 | ¥449 |
| 500 | ¥3.25800 | ¥1,629 |
| 1,000 | ¥2.88000 | ¥2,880 |
| 2,500 | ¥2.48160 | ¥6,204 |
| 5,000 | ¥2.24180 | ¥11,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥3.16345 | ¥63,269 |
| 40,000 | ¥2.96813 | ¥118,725 |
| 60,000 | ¥2.87030 | ¥172,218 |
| 100,000 | ¥2.76192 | ¥276,192 |
| 140,000 | ¥2.69857 | ¥377,800 |
| 200,000 | ¥2.63763 | ¥527,526 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

