
KGQ32DCG2D151FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D151FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D151FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D151FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D151FT |
Description | CAP CER 150PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D151FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥156.00000 | ¥156 |
| 10 | ¥99.20000 | ¥992 |
| 50 | ¥76.84000 | ¥3,842 |
| 100 | ¥69.96000 | ¥6,996 |
| 500 | ¥58.30800 | ¥29,154 |
| 1,000 | ¥54.70700 | ¥54,707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥51.74200 | ¥103,484 |
| 4,000 | ¥49.30150 | ¥197,206 |
| 6,000 | ¥48.07867 | ¥288,472 |
| 10,000 | ¥46.72360 | ¥467,236 |
| 14,000 | ¥45.93107 | ¥643,035 |
| 20,000 | ¥45.16890 | ¥903,378 |
| Unit Price without JCT: | ¥156.00000 |
|---|---|
| Unit Price with JCT: | ¥171.60000 |

