360 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
LD121C105KAB2A, 1210x

KGQ32DCG2A361JT

DigiKey Part Number
478-KGQ32DCG2A361JTTR-ND - Tape & Reel (TR)
478-KGQ32DCG2A361JTCT-ND - Cut Tape (CT)
478-KGQ32DCG2A361JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ32DCG2A361JT
Description
CAP CER 360PF 100V NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
360 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ32DCG2A361JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,873
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥98.00000¥98
10¥60.70000¥607
50¥45.74000¥2,287
100¥41.16000¥4,116
500¥33.44400¥16,722
1,000¥31.05800¥31,058
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥29.09750¥58,195
4,000¥27.48375¥109,935
6,000¥26.67583¥160,055
10,000¥25.78040¥257,804
14,000¥25.25679¥353,595
20,000¥24.75310¥495,062
Manufacturers Standard Package
Unit Price without JCT:¥98.00000
Unit Price with JCT:¥107.80000