
KGQ21HCG2A150FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A150FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A150FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A150FT |
Description | CAP CER 15PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A150FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2D150FT | KYOCERA AVX | 807 | 478-KGQ21HCG2D150FTCT-ND | ¥86.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.30000 | ¥523 |
| 50 | ¥39.22000 | ¥1,961 |
| 100 | ¥35.18000 | ¥3,518 |
| 500 | ¥28.36800 | ¥14,184 |
| 1,000 | ¥26.26200 | ¥26,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.10600 | ¥92,424 |
| 8,000 | ¥21.93300 | ¥175,464 |
| 12,000 | ¥21.34542 | ¥256,145 |
| 20,000 | ¥20.69425 | ¥413,885 |
| 28,000 | ¥20.31346 | ¥568,777 |
| 40,000 | ¥19.94735 | ¥797,894 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

