KGQ15ACG2D9R1CT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,729
Unit Price: ¥88.00000
Datasheet
9.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG2D9R1CT

DigiKey Part Number
478-KGQ15ACG2D9R1CTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D9R1CT-ND - Cut Tape (CT)
478-KGQ15ACG2D9R1CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG2D9R1CT
Description
CAP CER 9.1PF 200V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG2D9R1CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ15ACG2D9R1BTKYOCERA AVX4,729478-KGQ15ACG2D9R1BTCT-ND¥88.00000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥30.60000¥306
50¥22.24000¥1,112
100¥19.69000¥1,969
500¥15.41800¥7,709
1,000¥14.09900¥14,099
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.12150¥48,486
8,000¥11.38700¥91,096
12,000¥11.01925¥132,231
20,000¥10.61170¥212,234
28,000¥10.37343¥290,456
40,000¥10.14430¥405,772
Manufacturers Standard Package
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000