
KGQ15ACG1H820FT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG1H820FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H820FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H820FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H820FT |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H820FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥52.00000 | ¥52 |
10 | ¥31.30000 | ¥313 |
50 | ¥23.00000 | ¥1,150 |
100 | ¥20.42000 | ¥2,042 |
500 | ¥16.08400 | ¥8,042 |
1,000 | ¥14.74600 | ¥14,746 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥12.99400 | ¥51,976 |
8,000 | ¥12.23425 | ¥97,874 |
12,000 | ¥11.85375 | ¥142,245 |
20,000 | ¥11.43215 | ¥228,643 |
28,000 | ¥11.18564 | ¥313,198 |
40,000 | ¥10.94853 | ¥437,941 |
48,000 | ¥10.83615 | ¥520,135 |
96,000 | ¥10.45772 | ¥1,003,941 |
100,000 | ¥10.43760 | ¥1,043,760 |
Unit Price without JCT: | ¥52.00000 |
---|---|
Unit Price with JCT: | ¥57.20000 |