68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H680GT

DigiKey Part Number
478-KGQ15ACG1H680GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG1H680GTCT-ND - Cut Tape (CT)
478-KGQ15ACG1H680GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG1H680GT
Description
CAP CER 68PF 50V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H680GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031U680FAT2AKYOCERA AVX26,053478-KGQ15ACG2A680FTCT-ND¥58.00000Upgrade
KGQ15ACG1H680FTKYOCERA AVX3,285478-KGQ15ACG1H680FTCT-ND¥58.00000Upgrade
In-Stock: 3,866
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥30.10000¥301
50¥21.94000¥1,097
100¥19.43000¥1,943
500¥15.19000¥7,595
1,000¥13.88300¥13,883
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.92875¥47,715
8,000¥11.20300¥89,624
12,000¥10.83942¥130,073
20,000¥10.43660¥208,732
28,000¥10.20114¥285,632
40,000¥9.97470¥398,988
Manufacturers Standard Package
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000