
KGQ15ACG1H470GT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG1H470GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H470GTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H470GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H470GT |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H470GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥48.00000 | ¥48 |
10 | ¥27.70000 | ¥277 |
50 | ¥20.20000 | ¥1,010 |
100 | ¥17.88000 | ¥1,788 |
500 | ¥13.97800 | ¥6,989 |
1,000 | ¥12.77700 | ¥12,777 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥11.19750 | ¥44,790 |
8,000 | ¥10.51600 | ¥84,128 |
12,000 | ¥10.17467 | ¥122,096 |
20,000 | ¥9.79670 | ¥195,934 |
28,000 | ¥9.57568 | ¥268,119 |
40,000 | ¥9.36303 | ¥374,521 |
48,000 | ¥9.26227 | ¥444,589 |
96,000 | ¥8.92301 | ¥856,609 |
100,000 | ¥8.90500 | ¥890,500 |
Unit Price without JCT: | ¥48.00000 |
---|---|
Unit Price with JCT: | ¥52.80000 |