
KGM32LR51E476MU | |
|---|---|
DigiKey Part Number | 478-KGM32LR51E476MUTR-ND - Tape & Reel (TR) 478-KGM32LR51E476MUCT-ND - Cut Tape (CT) 478-KGM32LR51E476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR51E476MU |
Description | CAP CER 47UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR51E476MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥467.00000 | ¥467 |
| 10 | ¥322.40000 | ¥3,224 |
| 50 | ¥264.94000 | ¥13,247 |
| 100 | ¥247.22000 | ¥24,722 |
| 500 | ¥217.22800 | ¥108,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥207.94100 | ¥207,941 |
| 2,000 | ¥200.29600 | ¥400,592 |
| 3,000 | ¥196.46467 | ¥589,394 |
| 5,000 | ¥192.21820 | ¥961,091 |
| 7,000 | ¥189.73486 | ¥1,328,144 |
| Unit Price without JCT: | ¥467.00000 |
|---|---|
| Unit Price with JCT: | ¥513.70000 |

