Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ER71C224KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71C224KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ER71C224KU |
Description | CAP CER 0.22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71C224KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ER71C224JU | KYOCERA AVX | 0 | 478-KGM32ER71C224JUTR-ND | ¥19.49825 | Upgrade |
| KGM32ER71E224JU | KYOCERA AVX | 0 | 478-KGM32ER71E224JUTR-ND | ¥19.49825 | Upgrade |
| KGM32ER71E224KU | KYOCERA AVX | 3,880 | 478-KGM32ER71E224KUCT-ND | ¥71.00000 | Upgrade |
| KGM32ER71H224JL | KYOCERA AVX | 0 | 478-KGM32ER71H224JLTR-ND | ¥17.36860 | Upgrade |
| KGM32ER71H224JU | KYOCERA AVX | 8,240 | 478-KGM32ER71H224JUCT-ND | ¥73.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.64275 | ¥98,571 |
| Unit Price without JCT: | ¥24.64275 |
|---|---|
| Unit Price with JCT: | ¥27.10703 |




