
KGM32ECG2H151JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2H151JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2H151JUCT-ND - Cut Tape (CT) 478-KGM32ECG2H151JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2H151JU |
Description | CAP CER 150PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2H151JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥98.20000 | ¥982 |
| 50 | ¥81.56000 | ¥4,078 |
| 100 | ¥70.25000 | ¥7,025 |
| 500 | ¥54.38200 | ¥27,191 |
| 1,000 | ¥46.82900 | ¥46,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥50.65850 | ¥101,317 |
| 4,000 | ¥48.25400 | ¥193,016 |
| 6,000 | ¥47.04967 | ¥282,298 |
| 10,000 | ¥45.71480 | ¥457,148 |
| 14,000 | ¥44.93443 | ¥629,082 |
| 20,000 | ¥44.18360 | ¥883,672 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

