
KGM31HR71A684KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A684KUTR-ND - Tape & Reel (TR) 478-KGM31HR71A684KUCT-ND - Cut Tape (CT) 478-KGM31HR71A684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71A684KU |
Description | CAP CER 0.68UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71A684KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31HR71C684JU | KYOCERA AVX | 8,097 | 478-KGM31HR71C684JUCT-ND | ¥38.00000 | Upgrade |
| KGM31HR71C684KU | KYOCERA AVX | 4,600 | 478-KGM31HR71C684KUCT-ND | ¥70.00000 | Upgrade |
| KGM31HR71H684JU | KYOCERA AVX | 3,630 | 478-KGM31HR71H684JUCT-ND | ¥163.00000 | Upgrade |
| KGM31HR71H684KU | KYOCERA AVX | 7,268 | 478-KGM31HR71H684KUCT-ND | ¥128.00000 | Upgrade |
| KGM31HR72A684KU | KYOCERA AVX | 2,683 | 478-KGM31HR72A684KUCT-ND | ¥135.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥61.50000 | ¥615 |
| 50 | ¥46.50000 | ¥2,325 |
| 100 | ¥41.85000 | ¥4,185 |
| 500 | ¥34.03200 | ¥17,016 |
| 1,000 | ¥31.61700 | ¥31,617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥30.93150 | ¥61,863 |
| 4,000 | ¥29.24500 | ¥116,980 |
| 6,000 | ¥28.40033 | ¥170,402 |
| 10,000 | ¥27.46420 | ¥274,642 |
| 14,000 | ¥26.91686 | ¥376,836 |
| 20,000 | ¥26.39045 | ¥527,809 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

