
KGM31HR51H225KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR51H225KUTR-ND - Tape & Reel (TR) 478-KGM31HR51H225KUCT-ND - Cut Tape (CT) 478-KGM31HR51H225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR51H225KU |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR51H225KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R9BB225 | YAGEO | 1,167 | 311-1946-1-ND | ¥101.00000 | Direct |
| CGA5L3X5R1H225K160AB | TDK | 4,480 | 445-12884-1-ND | ¥133.00000 | Parametric Equivalent |
| GMC31X5R225K50NT | Cal-Chip Electronics, Inc. | 6,400 | 4713-GMC31X5R225K50NTCT-ND | ¥38.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥40.70000 | ¥407 |
| 50 | ¥30.04000 | ¥1,502 |
| 100 | ¥26.79000 | ¥2,679 |
| 500 | ¥21.29800 | ¥10,649 |
| 1,000 | ¥19.60500 | ¥19,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.21300 | ¥36,426 |
| 4,000 | ¥17.06775 | ¥68,271 |
| 6,000 | ¥16.49400 | ¥98,964 |
| 10,000 | ¥15.85840 | ¥158,584 |
| 14,000 | ¥15.48693 | ¥216,817 |
| 20,000 | ¥15.12955 | ¥302,591 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

