
KGM31DR72D103MU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D103MUTR-ND - Tape & Reel (TR) 478-KGM31DR72D103MUCT-ND - Cut Tape (CT) 478-KGM31DR72D103MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D103MU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D103MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.40000 | ¥284 |
| 50 | ¥20.68000 | ¥1,034 |
| 100 | ¥18.28000 | ¥1,828 |
| 500 | ¥14.24800 | ¥7,124 |
| 1,000 | ¥13.00600 | ¥13,006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.14650 | ¥44,586 |
| 8,000 | ¥10.45575 | ¥83,646 |
| 12,000 | ¥10.10992 | ¥121,319 |
| 20,000 | ¥9.72670 | ¥194,534 |
| 28,000 | ¥9.50271 | ¥266,076 |
| 40,000 | ¥9.28733 | ¥371,493 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

