
KGM31BR71H472KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H472KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H472KTCT-ND - Cut Tape (CT) 478-KGM31BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H472KT |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H472KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥20.80000 | ¥208 |
| 50 | ¥14.86000 | ¥743 |
| 100 | ¥13.05000 | ¥1,305 |
| 500 | ¥9.99400 | ¥4,997 |
| 1,000 | ¥9.05500 | ¥9,055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.64750 | ¥30,590 |
| 8,000 | ¥7.12500 | ¥57,000 |
| 12,000 | ¥6.86350 | ¥82,362 |
| 20,000 | ¥6.57365 | ¥131,473 |
| 28,000 | ¥6.40432 | ¥179,321 |
| 40,000 | ¥6.24140 | ¥249,656 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

