
KGM31BCG2D101KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D101KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D101KTCT-ND - Cut Tape (CT) 478-KGM31BCG2D101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D101KT |
Description | CAP CER 100PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D101KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥29.90000 | ¥299 |
| 50 | ¥21.70000 | ¥1,085 |
| 100 | ¥19.21000 | ¥1,921 |
| 500 | ¥15.02400 | ¥7,512 |
| 1,000 | ¥13.73000 | ¥13,730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.79075 | ¥47,163 |
| 8,000 | ¥11.07125 | ¥88,570 |
| 12,000 | ¥10.71083 | ¥128,530 |
| 20,000 | ¥10.31150 | ¥206,230 |
| 28,000 | ¥10.07804 | ¥282,185 |
| 40,000 | ¥9.85340 | ¥394,136 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

