Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2D100KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D100KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D100KTCT-ND - Cut Tape (CT) 478-KGM31BCG2D100KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D100KT |
Description | CAP CER 10PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D100KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2D101KT | KYOCERA AVX | 7,375 | 478-KGM31BCG2D101KTCT-ND | ¥18.46000 | Direct |
| 12067A100GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H100GTTR-ND | ¥29.69401 | Upgrade |
| 12067A101JA12A | KYOCERA AVX | 0 | 12067A101JA12A-ND | ¥70.71563 | Upgrade |
| 12067A101JAT2A | KYOCERA AVX | 32 | 478-KGM31BCG2H101JTCT-ND | ¥25.61000 | Upgrade |
| 12068A101GAT2D | KYOCERA AVX | 0 | 12068A101GAT2D-ND | ¥23.08530 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.79075 | ¥47,163 |
| Unit Price without JCT: | ¥11.79075 |
|---|---|
| Unit Price with JCT: | ¥12.96983 |


