
KGM31BCG2A680JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A680JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A680JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A680JT |
Description | CAP CER 68PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A680JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥26.30000 | ¥263 |
| 50 | ¥19.02000 | ¥951 |
| 100 | ¥16.77000 | ¥1,677 |
| 500 | ¥13.01200 | ¥6,506 |
| 1,000 | ¥11.85600 | ¥11,856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.12275 | ¥40,491 |
| 8,000 | ¥9.47963 | ¥75,837 |
| 12,000 | ¥9.15750 | ¥109,890 |
| 20,000 | ¥8.80050 | ¥176,010 |
| 28,000 | ¥8.59196 | ¥240,575 |
| 40,000 | ¥8.39130 | ¥335,652 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

