
KGM31BCG1C102JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1C102JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1C102JTCT-ND - Cut Tape (CT) 478-KGM31BCG1C102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1C102JT |
Description | CAP CER 1000PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1C102JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥32.30000 | ¥323 |
50 | ¥23.64000 | ¥1,182 |
100 | ¥21.00000 | ¥2,100 |
500 | ¥16.55800 | ¥8,279 |
1,000 | ¥15.19000 | ¥15,190 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥17.91075 | ¥71,643 |
8,000 | ¥16.95138 | ¥135,611 |
12,000 | ¥16.47083 | ¥197,650 |
20,000 | ¥15.93840 | ¥318,768 |
28,000 | ¥15.62707 | ¥437,558 |
40,000 | ¥15.32768 | ¥613,107 |
48,000 | ¥15.18577 | ¥728,917 |
96,000 | ¥14.70779 | ¥1,411,948 |
100,000 | ¥14.68240 | ¥1,468,240 |
Unit Price without JCT: | ¥54.00000 |
---|---|
Unit Price with JCT: | ¥59.40000 |