
KGM21NR71E104KM | |
---|---|
DigiKey Part Number | 478-KGM21NR71E104KMTR-ND - Tape & Reel (TR) 478-KGM21NR71E104KMCT-ND - Cut Tape (CT) 478-KGM21NR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E104KM |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E104KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥7.00000 | ¥70 |
50 | ¥4.80000 | ¥240 |
100 | ¥4.14000 | ¥414 |
500 | ¥3.00000 | ¥1,500 |
1,000 | ¥2.65000 | ¥2,650 |
2,500 | ¥2.28320 | ¥5,708 |
5,000 | ¥2.06320 | ¥10,316 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥1.70473 | ¥25,571 |
30,000 | ¥1.68873 | ¥50,662 |
45,000 | ¥1.62451 | ¥73,103 |
75,000 | ¥1.54948 | ¥116,211 |
105,000 | ¥1.51788 | ¥159,377 |
150,000 | ¥1.37263 | ¥205,894 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |