
KGM21CV51E104ZM | |
---|---|
DigiKey Part Number | 478-KGM21CV51E104ZMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21CV51E104ZM |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51E104ZM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥2.63987 | ¥39,598 |
Unit Price without JCT: | ¥2.63987 |
---|---|
Unit Price with JCT: | ¥2.90386 |