
KGM21BCG2A152JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A152JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A152JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A152JT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A152JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A152J060AA | TDK | 6,928 | 445-2321-1-ND | ¥23.00000 | Direct |
| CC0805JRNPO0BN152 | YAGEO | 13,280 | 13-CC0805JRNPO0BN152CT-ND | ¥40.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥67.00000 | ¥67 |
| 10 | ¥39.70000 | ¥397 |
| 50 | ¥29.32000 | ¥1,466 |
| 100 | ¥26.12000 | ¥2,612 |
| 500 | ¥20.74400 | ¥10,372 |
| 1,000 | ¥19.08400 | ¥19,084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.59400 | ¥66,376 |
| 8,000 | ¥15.66963 | ¥125,357 |
| 12,000 | ¥15.20642 | ¥182,477 |
| 20,000 | ¥14.69335 | ¥293,867 |
| 28,000 | ¥14.39336 | ¥403,014 |
| 40,000 | ¥14.10478 | ¥564,191 |
| Unit Price without JCT: | ¥67.00000 |
|---|---|
| Unit Price with JCT: | ¥73.70000 |

