150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H151KT

DigiKey Part Number
478-KGM21BCG1H151KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H151KTCT-ND - Cut Tape (CT)
478-KGM21BCG1H151KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H151KT
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H151KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H151FMKYOCERA AVX15,000478-KGM21BCG1H151FMCT-ND¥78.00000Upgrade
KGM21BCG1H151FTKYOCERA AVX1,795478-KGM21BCG1H151FTCT-ND¥45.00000Upgrade
KGM21BCG1H151GTKYOCERA AVX1,105478-KGM21BCG1H151GTCT-ND¥78.00000Upgrade
KGM21BCG1H151JTKYOCERA AVX12,192478-KGM21BCG1H151JTCT-ND¥20.00000Upgrade
KGM21BCG2A151FTKYOCERA AVX6,889478-KGM21BCG2A151FTCT-ND¥78.00000Upgrade
In-Stock: 3,827
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.10000¥111
50¥7.78000¥389
100¥6.73000¥673
500¥4.97600¥2,488
1,000¥4.43900¥4,439
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.63575¥14,543
8,000¥3.33825¥26,706
12,000¥3.18942¥38,273
20,000¥3.02460¥60,492
28,000¥2.92818¥81,989
40,000¥2.83558¥113,423
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000