Direct
Direct

KGM21BCG1E1R2CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E1R2CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E1R2CT |
Description | CAP CER 1.2PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E1R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A1R2CXXCW1BC | Vishay Vitramon | 0 | VJ0805A1R2CXXCW1BC-ND | ¥5.34075 | Direct |
| VJ0805A1R2CXXPW1BC | Vishay Vitramon | 0 | VJ0805A1R2CXXPW1BC-ND | ¥4.64833 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.44988 | ¥51,599 |
| Unit Price without JCT: | ¥6.44988 |
|---|---|
| Unit Price with JCT: | ¥7.09487 |


