
KGM21BCG1E180JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E180JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E180JTCT-ND - Cut Tape (CT) 478-KGM21BCG1E180JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E180JT |
Description | CAP CER 18PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E180JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H180GT | KYOCERA AVX | 0 | 478-KGM21BCG1H180GTTR-ND | ¥19.79525 | Upgrade |
| KGM21BCG1H180JT | KYOCERA AVX | 18,589 | 478-KGM21BCG1H180JTCT-ND | ¥22.00000 | Upgrade |
| KGM21BCG2A180GT | KYOCERA AVX | 4,433 | 478-KGM21BCG2A180GTCT-ND | ¥66.00000 | Upgrade |
| KGM21BCG2A180JT | KYOCERA AVX | 6,447 | 478-KGM21BCG2A180JTCT-ND | ¥22.00000 | Upgrade |
| C0805C180J3GACTU | KEMET | 1,075 | 399-C0805C180J3GACTUCT-ND | ¥38.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥19.60000 | ¥196 |
| 50 | ¥13.96000 | ¥698 |
| 100 | ¥12.25000 | ¥1,225 |
| 500 | ¥9.35200 | ¥4,676 |
| 1,000 | ¥8.45900 | ¥8,459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.12450 | ¥28,498 |
| 8,000 | ¥6.62888 | ¥53,031 |
| 12,000 | ¥6.38083 | ¥76,570 |
| 20,000 | ¥6.10600 | ¥122,120 |
| 28,000 | ¥5.94539 | ¥166,471 |
| 40,000 | ¥5.79090 | ¥231,636 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

