
GG0402060R3C2P | |
---|---|
DigiKey Part Number | 478-GG0402060R3C2PTR-ND - Tape & Reel (TR) 478-GG0402060R3C2PCT-ND - Cut Tape (CT) 478-GG0402060R3C2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402060R3C2P |
Description | TVS DIODE 6.5VWM 15.5VC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥16.50000 | ¥165 |
100 | ¥16.21000 | ¥1,621 |
500 | ¥6.56000 | ¥3,280 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥6.01700 | ¥60,170 |
20,000 | ¥5.44870 | ¥108,974 |
30,000 | ¥5.15903 | ¥154,771 |
50,000 | ¥4.83330 | ¥241,665 |
70,000 | ¥4.64037 | ¥324,826 |
100,000 | ¥4.45284 | ¥445,284 |
250,000 | ¥4.04121 | ¥1,010,303 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |