Image for KGM15BCG2D471KT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BCG2D471KT

DigiKey Part Number
478-KGM15BCG2D471KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BCG2D471KT
Description
CAP CER 470PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥21.62375¥86,495
Manufacturers Standard Package
Unit Price without JCT:¥21.62375
Unit Price with JCT:¥23.78613