
KGM15AR72A101KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A101KMTR-ND - Tape & Reel (TR) 478-KGM15AR72A101KMCT-ND - Cut Tape (CT) 478-KGM15AR72A101KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A101KM |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A101KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A101JT | KYOCERA AVX | 27,094 | 478-KGM15AR72A101JTCT-ND | ¥17.00000 | Upgrade |
| 06031C101K4T2A | KYOCERA AVX | 3,792 | 478-06031C101K4T2ACT-ND | ¥35.00000 | Parametric Equivalent |
| KGM15AR72A101KT | KYOCERA AVX | 70,338 | 478-KGM15AR72A101KTCT-ND | ¥17.00000 | Parametric Equivalent |
| C0603C101K1RACTU | KEMET | 6,563 | 399-14934-1-ND | ¥43.00000 | Direct |
| CC0603KPX7R0BB101 | YAGEO | 29,790 | 13-CC0603KPX7R0BB101CT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥18.30000 | ¥183 |
| 50 | ¥12.96000 | ¥648 |
| 100 | ¥11.35000 | ¥1,135 |
| 500 | ¥8.62600 | ¥4,313 |
| 1,000 | ¥7.78900 | ¥7,789 |
| 2,500 | ¥6.90880 | ¥17,272 |
| 5,000 | ¥6.37780 | ¥31,889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.94693 | ¥29,204 |
| 30,000 | ¥1.80277 | ¥54,083 |
| 45,000 | ¥1.73062 | ¥77,878 |
| 75,000 | ¥1.65069 | ¥123,802 |
| 105,000 | ¥1.60397 | ¥168,417 |
| 150,000 | ¥1.55905 | ¥233,858 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

