
KGM15AR71E123KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E123KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E123KTCT-ND - Cut Tape (CT) 478-KGM15AR71E123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E123KT |
Description | CAP CER 0.012UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E123KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A123JT | KYOCERA AVX | 14,238 | 478-KGM15AR72A123JTCT-ND | ¥20.00000 | Upgrade |
| C0603C123K3RACTU | KEMET | 4,039 | 399-14488-1-ND | ¥40.00000 | Direct |
| CC0603KRX7R8BB123 | YAGEO | 16,387 | 311-3371-1-ND | ¥17.00000 | Direct |
| C0603C123J3GACTU | KEMET | 41,524 | 399-C0603C123J3GACTUCT-ND | ¥68.00000 | Upgrade |
| C0603C123J5RACTU | KEMET | 552 | 399-C0603C123J5RACTUCT-ND | ¥66.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥22.90000 | ¥229 |
| 50 | ¥16.42000 | ¥821 |
| 100 | ¥14.44000 | ¥1,444 |
| 500 | ¥11.12200 | ¥5,561 |
| 1,000 | ¥10.09900 | ¥10,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.56725 | ¥34,269 |
| 8,000 | ¥7.99875 | ¥63,990 |
| 12,000 | ¥7.71408 | ¥92,569 |
| 20,000 | ¥7.39865 | ¥147,973 |
| 28,000 | ¥7.21436 | ¥202,002 |
| 40,000 | ¥7.03705 | ¥281,482 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

