
KGM15AR71E101KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71E101KMTR-ND - Tape & Reel (TR) 478-KGM15AR71E101KMCT-ND - Cut Tape (CT) 478-KGM15AR71E101KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E101KM |
Description | CAP CER 100PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E101KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥29.00000 | ¥29 |
10 | ¥16.90000 | ¥169 |
50 | ¥11.92000 | ¥596 |
100 | ¥10.43000 | ¥1,043 |
500 | ¥7.94000 | ¥3,970 |
1,000 | ¥7.16900 | ¥7,169 |
2,500 | ¥6.35760 | ¥15,894 |
5,000 | ¥5.86940 | ¥29,347 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥5.37240 | ¥80,586 |
30,000 | ¥5.07177 | ¥152,153 |
45,000 | ¥4.92120 | ¥221,454 |
75,000 | ¥4.75433 | ¥356,575 |
105,000 | ¥4.65680 | ¥488,964 |
150,000 | ¥4.56296 | ¥684,444 |
180,000 | ¥4.51848 | ¥813,326 |
360,000 | ¥4.36873 | ¥1,572,743 |
Unit Price without JCT: | ¥29.00000 |
---|---|
Unit Price with JCT: | ¥31.90000 |