0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A154KT

DigiKey Part Number
478-KGM15AR71A154KTTR-ND - Tape & Reel (TR)
478-KGM15AR71A154KTCT-ND - Cut Tape (CT)
478-KGM15AR71A154KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A154KT
Description
CAP CER 0.15UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A154KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71A154JTKYOCERA AVX4,077478-KGM15AR71A154JTCT-ND¥70.00000Upgrade
KGM15AR71C154KTKYOCERA AVX7,981478-KGM15AR71C154KTCT-ND¥48.00000Upgrade
KGM15BR71H154KTKYOCERA AVX2,869478-KGM15BR71H154KTCT-ND¥70.00000Upgrade
C0603C154K8RACTUKEMET100,296399-C0603C154K8RACTUCT-ND¥18.00000Direct
CC0603KRX7R6BB154YAGEO5,635311-4057-1-ND¥22.00000Direct
In-Stock: 3,937
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥28.40000¥284
50¥20.60000¥1,030
100¥18.20000¥1,820
500¥14.19200¥7,096
1,000¥12.95400¥12,954
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.54725¥18,189
8,000¥4.19438¥33,555
12,000¥4.01767¥48,212
20,000¥3.82195¥76,439
28,000¥3.70754¥103,811
40,000¥3.59755¥143,902
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000