
KGM15ACG2A1R8CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A1R8CTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A1R8CT-ND - Cut Tape (CT) 478-KGM15ACG2A1R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A1R8CT |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A1R8CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥18.90000 | ¥189 |
| 50 | ¥13.46000 | ¥673 |
| 100 | ¥11.80000 | ¥1,180 |
| 500 | ¥8.99000 | ¥4,495 |
| 1,000 | ¥8.12600 | ¥8,126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.83200 | ¥27,328 |
| 8,000 | ¥6.35163 | ¥50,813 |
| 12,000 | ¥6.11117 | ¥73,334 |
| 20,000 | ¥5.84490 | ¥116,898 |
| 28,000 | ¥5.68925 | ¥159,299 |
| 40,000 | ¥5.53955 | ¥221,582 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

