Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15ACG2A181JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A181JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A181JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A181JT |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A181JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A181FT | KYOCERA AVX | 8,393 | 478-KGM15ACG2A181FTCT-ND | ¥116.00000 | Upgrade |
| KGM15ACG2A181GT | KYOCERA AVX | 0 | 478-KGM15ACG2A181GTTR-ND | ¥42.02300 | Upgrade |
| 06031C181JAT2A | KYOCERA AVX | 0 | 06031C181JAT2A-ND | ¥8.34250 | Similar |
| 0603J1000181JCT | Knowles Syfer | 0 | 1608-1362-1-ND | ¥108.00000 | Direct |
| C0603C181J1GACTU | KEMET | 5,832 | 399-C0603C181J1GACTUCT-ND | ¥47.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥17.60000 | ¥176 |
| 50 | ¥12.44000 | ¥622 |
| 100 | ¥10.89000 | ¥1,089 |
| 500 | ¥8.26000 | ¥4,130 |
| 1,000 | ¥7.45200 | ¥7,452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.24200 | ¥24,968 |
| 8,000 | ¥5.79300 | ¥46,344 |
| 12,000 | ¥5.56850 | ¥66,822 |
| 20,000 | ¥5.31970 | ¥106,394 |
| 28,000 | ¥5.17418 | ¥144,877 |
| 40,000 | ¥5.03438 | ¥201,375 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |








