Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

KGM15ACG1H8R2CM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H8R2CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H8R2CM |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H8R2CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A8R2C4T2A | KYOCERA AVX | 11,193 | 478-06035A8R2C4T2ACT-ND | ¥37.00000 | Parametric Equivalent |
| KGM15ACG1H8R2CT | KYOCERA AVX | 17,119 | 478-KGM15ACG1H8R2CT-ND | ¥32.00000 | Parametric Equivalent |
| C0603C829C5GACTU | KEMET | 14,786 | 399-C0603C829C5GACTUCT-ND | ¥76.00000 | Direct |
| CC0603CPNPO9BN8R2 | YAGEO | 44,363 | 13-CC0603CPNPO9BN8R2CT-ND | ¥17.00000 | Direct |
| CC0603CRNPO9BN8R2 | YAGEO | 6,014 | 311-3865-1-ND | ¥17.00000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.72333 | ¥85,850 |
| Unit Price without JCT: | ¥5.72333 |
|---|---|
| Unit Price with JCT: | ¥6.29566 |






