1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H1R8CM

DigiKey Part Number
478-KGM15ACG1H1R8CMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H1R8CMCT-ND - Cut Tape (CT)
478-KGM15ACG1H1R8CMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H1R8CM
Description
CAP CER 1.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H1R8CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H1R8CTKYOCERA AVX4,664478-KGM15ACG1H1R8CT-ND¥30.00000Parametric Equivalent
C0603C189C5GACTUKEMET7,080399-C0603C189C5GACTUCT-ND¥60.00000Direct
CC0603CPNPO9BN1R8YAGEO39,95913-CC0603CPNPO9BN1R8CT-ND¥17.00000Direct
CC0603CRNPO9BN1R8YAGEO739311-3852-1-ND¥17.00000Direct
In-Stock: 12,958
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥13.00000¥130
50¥9.10000¥455
100¥7.91000¥791
500¥5.90000¥2,950
1,000¥5.28300¥5,283
2,500¥4.63400¥11,585
5,000¥4.24380¥21,219
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.76187¥56,428
30,000¥3.52623¥105,787
45,000¥3.40824¥153,371
75,000¥3.27749¥245,812
105,000¥3.20109¥336,114
150,000¥3.12758¥469,137
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000