0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E180JT

DigiKey Part Number
478-KGM15ACG1E180JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E180JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E180JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E180JT
Description
CAP CER 18PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E180JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
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
In-Stock: 24,710
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥29.00000¥29
10¥16.90000¥169
50¥11.92000¥596
100¥10.43000¥1,043
500¥8.21400¥4,107
1,000¥7.16900¥7,169
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.97300¥23,892
8,000¥5.58200¥44,656
12,000¥5.38742¥64,649
20,000¥5.24045¥104,809
28,000¥5.09911¥142,775
40,000¥4.96315¥198,526
48,000¥4.89877¥235,141
96,000¥4.74778¥455,787
100,000¥4.67037¥467,037
Manufacturers Standard Package
Unit Price without JCT:¥29.00000
Unit Price with JCT:¥31.90000