680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H681MH

DigiKey Part Number
478-KGM05AR71H681MHTR-ND - Tape & Reel (TR)
478-KGM05AR71H681MHCT-ND - Cut Tape (CT)
478-KGM05AR71H681MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H681MH
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H681MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,268
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥25.40000¥254
50¥18.32000¥916
100¥16.14000¥1,614
500¥12.50000¥6,250
1,000¥11.38000¥11,380
2,500¥10.19920¥25,498
5,000¥9.48720¥47,436
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥8.90190¥89,019
20,000¥8.42005¥168,401
30,000¥8.17870¥245,361
50,000¥7.91130¥395,565
70,000¥7.75496¥542,847
100,000¥7.60454¥760,454
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000