
KGM05AR71H471KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H471KNTR-ND - Tape & Reel (TR) 478-KGM05AR71H471KNCT-ND - Cut Tape (CT) 478-KGM05AR71H471KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H471KN |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H471KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 50 | ¥2.72000 | ¥136 |
| 100 | ¥2.23000 | ¥223 |
| 500 | ¥1.58600 | ¥793 |
| 1,000 | ¥1.24600 | ¥1,246 |
| 2,500 | ¥1.13280 | ¥2,832 |
| 5,000 | ¥1.04240 | ¥5,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥0.86406 | ¥43,203 |
| 100,000 | ¥0.80224 | ¥80,224 |
| 150,000 | ¥0.77131 | ¥115,697 |
| 250,000 | ¥0.73703 | ¥184,258 |
| 350,000 | ¥0.71700 | ¥250,950 |
| 500,000 | ¥0.69773 | ¥348,865 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

