
KGM05AR71H101KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H101KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H101KHCT-ND - Cut Tape (CT) 478-KGM05AR71H101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H101KH |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H101KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 50 | ¥3.00000 | ¥150 |
| 100 | ¥2.54000 | ¥254 |
| 500 | ¥1.79800 | ¥899 |
| 1,000 | ¥1.56900 | ¥1,569 |
| 2,500 | ¥1.32760 | ¥3,319 |
| 5,000 | ¥1.18300 | ¥5,915 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.06410 | ¥10,641 |
| 20,000 | ¥0.96670 | ¥19,334 |
| 30,000 | ¥0.91800 | ¥27,540 |
| 50,000 | ¥0.86406 | ¥43,203 |
| 70,000 | ¥0.83254 | ¥58,278 |
| 100,000 | ¥0.80224 | ¥80,224 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

