
KGM05AR71C101MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C101MHTR-ND - Tape & Reel (TR) 478-KGM05AR71C101MHCT-ND - Cut Tape (CT) 478-KGM05AR71C101MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C101MH |
Description | CAP CER 100PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C101MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C101JH | KYOCERA AVX | 9,680 | 478-KGM05ACG1C101JHCT-ND | ¥17.00000 | Upgrade |
| KGM05ACG1E101FH | KYOCERA AVX | 2,896 | 478-KGM05ACG1E101FHCT-ND | ¥78.00000 | Upgrade |
| KGM05ACG1E101JH | KYOCERA AVX | 101,074 | 478-KGM05ACG1E101JHCT-ND | ¥43.00000 | Upgrade |
| KGM05ACG1E101KH | KYOCERA AVX | 284,940 | 478-KGM05ACG1E101KHCT-ND | ¥17.00000 | Upgrade |
| KGM05ACG1H101FH | KYOCERA AVX | 381,929 | 478-KGM05ACG1H101FHCT-ND | ¥25.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 50 | ¥3.56000 | ¥178 |
| 100 | ¥3.04000 | ¥304 |
| 500 | ¥2.16000 | ¥1,080 |
| 1,000 | ¥1.89300 | ¥1,893 |
| 2,500 | ¥1.61120 | ¥4,028 |
| 5,000 | ¥1.44180 | ¥7,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.30290 | ¥13,029 |
| 20,000 | ¥1.18880 | ¥23,776 |
| 30,000 | ¥1.13167 | ¥33,950 |
| 50,000 | ¥1.06844 | ¥53,422 |
| 70,000 | ¥1.03151 | ¥72,206 |
| 100,000 | ¥0.99598 | ¥99,598 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

