330 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A331KH

DigiKey Part Number
478-KGM05AR71A331KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A331KHCT-ND - Cut Tape (CT)
478-KGM05AR71A331KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A331KH
Description
CAP CER 330PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A331KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C331FHKYOCERA AVX12,982478-KGM05ACG1C331FHCT-ND¥4.47000Upgrade
KGM05ACG1C331JHKYOCERA AVX30,428478-KGM05ACG1C331JHCT-ND¥0.83000Upgrade
KGM05ACG1C331KHKYOCERA AVX9,870478-KGM05ACG1C331KHCT-ND¥3.31000Upgrade
KGM05ACG1E331KHKYOCERA AVX3,262478-KGM05ACG1E331KHCT-ND¥3.56000Upgrade
KGM05ACG1H331JHKYOCERA AVX114,547478-KGM05ACG1H331JHCT-ND¥0.99000Upgrade
In-Stock: 2,829
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥25.40000¥254
50¥18.32000¥916
100¥16.14000¥1,614
500¥12.50000¥6,250
1,000¥11.38000¥11,380
2,500¥10.19920¥25,498
5,000¥9.48720¥47,436
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥8.90190¥89,019
20,000¥8.42005¥168,401
30,000¥8.17870¥245,361
50,000¥7.91130¥395,565
70,000¥7.75496¥542,847
100,000¥7.60454¥760,454
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000