
KGM05AR71A331KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A331KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A331KHCT-ND - Cut Tape (CT) 478-KGM05AR71A331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A331KH |
Description | CAP CER 330PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A331KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C331FH | KYOCERA AVX | 12,982 | 478-KGM05ACG1C331FHCT-ND | ¥90.00000 | Upgrade |
| KGM05ACG1C331JH | KYOCERA AVX | 30,428 | 478-KGM05ACG1C331JHCT-ND | ¥17.00000 | Upgrade |
| KGM05ACG1C331KH | KYOCERA AVX | 9,870 | 478-KGM05ACG1C331KHCT-ND | ¥66.00000 | Upgrade |
| KGM05ACG1E331KH | KYOCERA AVX | 3,262 | 478-KGM05ACG1E331KHCT-ND | ¥71.00000 | Upgrade |
| KGM05ACG1H331JH | KYOCERA AVX | 113,747 | 478-KGM05ACG1H331JHCT-ND | ¥20.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.40000 | ¥254 |
| 50 | ¥18.32000 | ¥916 |
| 100 | ¥16.14000 | ¥1,614 |
| 500 | ¥12.50000 | ¥6,250 |
| 1,000 | ¥11.38000 | ¥11,380 |
| 2,500 | ¥10.19920 | ¥25,498 |
| 5,000 | ¥9.48720 | ¥47,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.90190 | ¥89,019 |
| 20,000 | ¥8.42005 | ¥168,401 |
| 30,000 | ¥8.17870 | ¥245,361 |
| 50,000 | ¥7.91130 | ¥395,565 |
| 70,000 | ¥7.75496 | ¥542,847 |
| 100,000 | ¥7.60454 | ¥760,454 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

