Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05AR51H221KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51H221KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR51H221KH |
Description | CAP CER 220PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51H221KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H221FH | KYOCERA AVX | 55,756 | 478-KGM05ACG1H221FHCT-ND | ¥48.00000 | Upgrade |
| KGM05ACG1H221GH | KYOCERA AVX | 7,690 | 478-KGM05ACG1H221GHCT-ND | ¥81.00000 | Upgrade |
| KGM05ACG1H221JH | KYOCERA AVX | 75,896 | 478-KGM05ACG1H221JHCT-ND | ¥17.00000 | Upgrade |
| KGM05ACG1H221KH | KYOCERA AVX | 7,372 | 478-KGM05ACG1H221KHCT-ND | ¥43.00000 | Upgrade |
| KGM05AR71H221JH | KYOCERA AVX | 97,375 | 478-KGM05AR71H221JHCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.04750 | ¥90,475 |
| Unit Price without JCT: | ¥9.04750 |
|---|---|
| Unit Price with JCT: | ¥9.95225 |





